Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1658649-1
Newark Part No.83AK6294
Product RangeAMPLIMITE HDP-20 Series
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.190 |
10+ | $6.010 |
25+ | $5.870 |
50+ | $5.730 |
100+ | $5.520 |
250+ | $5.400 |
500+ | $5.300 |
Price for:Each
Minimum: 1
Multiple: 1
$6.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1658649-1
Newark Part No.83AK6294
Product RangeAMPLIMITE HDP-20 Series
No. of Positions25Positions
Connector TypeD Sub
Connector Shell SizeDB
Product RangeAMPLIMITE HDP-20 Series
Connector Body MaterialSteel Body
For Use WithAMP AMPLIMITE HDP-20 Series Socket Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
25Positions
Connector Shell Size
DB
Gender
Receptacle
For Use With
AMP AMPLIMITE HDP-20 Series Socket Crimp Contacts
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20 Series
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability