Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.000 |
| 10+ | $3.360 |
| 25+ | $3.300 |
| 50+ | $3.240 |
| 100+ | $3.100 |
| 500+ | $2.850 |
| 1000+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$4.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1734290-1
Newark Part No.74AJ8402
No. of Contacts6 Contact
Connector MountingThrough Hole Straight
Contact PlatingGold Plated Contacts
Connector Body MaterialPhosphor Bronze Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
6 Contact
Connector Mounting
Through Hole Straight
Connector Body Material
Phosphor Bronze Body
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Plating
Gold Plated Contacts
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability