Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174359-2
Newark Part No.84R0940
Product RangeEconoseal J
Your Part Number
882 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.817 |
| 25+ | $0.783 |
| 50+ | $0.761 |
| 100+ | $0.740 |
| 500+ | $0.694 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174359-2
Newark Part No.84R0940
Product RangeEconoseal J
Product RangeEconoseal J
No. of Positions3Positions
Pitch Spacing4.8mm
For Use WithAMP Econoseal Mark II+ Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 174359-2 is a 3-position 1-row polarized Sealed Housing suitable for AMP Econoseal Mark II+ Series pin contacts. It is made of black PBT body.
- 12VDC Operating voltage
Applications
Industrial
Technical Specifications
Product Range
Econoseal J
No. of Positions
3Positions
For Use With
AMP Econoseal Mark II+ Series Pin Contacts
Gender
Receptacle
Pitch Spacing
4.8mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
