Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1971919-1
Newark Part No.74AJ8613
Product RangeSOLARLOK PV4-H Series
680 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.770 |
10+ | $3.490 |
25+ | $3.290 |
50+ | $3.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1971919-1
Newark Part No.74AJ8613
Product RangeSOLARLOK PV4-H Series
Photovoltaic / Solar Connector TypeMale Cable Coupler
KeyingNeutral
Connector MountingCable Mount
IP RatingIP68
IP RatingIP68
Wire Size AWG Max10AWG
Current Rating30A
Voltage Rating-
Product RangeSOLARLOK PV4-H Series
SVHCTo Be Advised
Technical Specifications
Photovoltaic / Solar Connector Type
Male Cable Coupler
Connector Mounting
Cable Mount
IP Rating
IP68
Current Rating
30A
Product Range
SOLARLOK PV4-H Series
Keying
Neutral
IP Rating
IP68
Wire Size AWG Max
10AWG
Voltage Rating
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate