Print Page
Image is for illustrative purposes only. Please refer to product description.
130 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.548 |
Price for:Each
Minimum: 10
Multiple: 10
$5.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-160978-1
Newark Part No.14AM5135
Cable Tie MaterialNylon 6.6 (Polyamide 6.6), Glass Filled
Cable Tie ColourNatural
Cable Tie Length360mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max103mm
Minimum Loop Tensile Strength220N
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6), Glass Filled
Cable Tie Length
360mm
Cable Bundle Diameter Max
103mm
Cable Tie Type
Standard
SVHC
No SVHC (27-Jun-2024)
Cable Tie Colour
Natural
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
220N
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate