Print Page
Image is for illustrative purposes only. Please refer to product description.
6,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 200+ | $4.370 | 
| 400+ | $4.270 | 
| 800+ | $4.180 | 
| 1200+ | $4.050 | 
| 2000+ | $3.890 | 
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
$874.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2013289-1
Newark Part No.29AH8627
Memory / Card TypeSODIMM
Connector TypeSODIMM Socket
Insert & Eject MechanismCam-In Locking
No. of Contacts204Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Memory / Card Type
SODIMM
Insert & Eject Mechanism
Cam-In Locking
Contact Material
Copper Alloy
Product Range
-
Connector Type
SODIMM Socket
No. of Contacts
204Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Alternatives for 2-2013289-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability