Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2378159-4
Newark Part No.85AK7882
Product RangePower Versa-Lock Series
Your Part Number
800 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.562 |
| 10+ | $0.483 |
| 25+ | $0.432 |
| 100+ | $0.408 |
| 500+ | $0.358 |
| 1000+ | $0.322 |
| 2500+ | $0.305 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2378159-4
Newark Part No.85AK7882
Product RangePower Versa-Lock Series
Product RangePower Versa-Lock Series
No. of Positions4Positions
Pitch Spacing5mm
For Use WithAMP Power Versa-Lock Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Power Versa-Lock Series
No. of Positions
4Positions
For Use With
AMP Power Versa-Lock Series Socket Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability