Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2208636-1
Newark Part No.86AK3241
Product RangeNano MQS Series
3,916 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 356+ | $2.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 356
Multiple: 356
$808.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2208636-1
Newark Part No.86AK3241
Product RangeNano MQS Series
Product RangeNano MQS Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts6Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Nano MQS Series
No. of Contacts
6Contacts
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Plating
Tin
IP Rating
-
Current Rating
-
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 2208636-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate