Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2213480-1
Newark Part No.44Y8757
Product RangeLUMAWISE Z50Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.380 |
Price for:Each
Minimum: 1120
Multiple: 560
$2,665.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213480-1
Newark Part No.44Y8757
Product RangeLUMAWISE Z50Series
For Use WithLUMAWISE Z50 LEDs
External Diameter50mm
External Length-
Holder TypeRing
Product RangeLUMAWISE Z50Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Type Z50 LUMAWISE high performance standard LED holder
- Poke-in wire connection eliminates time consuming soldering to the LED
- Allows direct attachment of LEDs to a heat sink using standard screws
- High mechanical strength and high heat resistance
- Operating temperature range -40 to 105°C
- 5A, 277VDC rating
- Enables compliancy to Zhaga book 3 standard
Technical Specifications
For Use With
LUMAWISE Z50 LEDs
External Length
-
Product Range
LUMAWISE Z50Series
External Diameter
50mm
Holder Type
Ring
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
