Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2213800-1
Newark Part No.05AC9702
Product RangeCoolSplice
Your Part Number
1,983 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $1.920 |
| 25+ | $1.860 |
| 50+ | $1.800 |
| 100+ | $1.710 |
| 500+ | $1.600 |
| 1000+ | $1.590 |
| 2500+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213800-1
Newark Part No.05AC9702
Product RangeCoolSplice
Product RangeCoolSplice
TerminationIDC / IDT
Wire Size AWG Min18AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Terminal TypeWire Splice
Insulator ColourGreen
Insulator MaterialPC (Polycarbonate)
Terminal MaterialPhosphor Bronze
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Specifications
Product Range
CoolSplice
Wire Size AWG Min
18AWG
Conductor Area CSA
0.75mm²
Insulator Colour
Green
Terminal Material
Phosphor Bronze
Termination
IDC / IDT
Wire Size AWG Max
18AWG
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
