Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $12.020 |
10+ | $11.050 |
25+ | $10.500 |
50+ | $9.680 |
100+ | $9.070 |
250+ | $8.780 |
Price for:Each
Minimum: 1
Multiple: 1
$12.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2227580-1
Newark Part No.70AH0196
No. of Contacts36Contacts
Connector TypeMini SAS HD
Contact Termination TypePress Fit
Product Range-
Connector MountingThrough Hole Mount Right Angle
Contact Plating-
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
36Contacts
Connector Type
Mini SAS HD
Product Range
-
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Termination Type
Press Fit
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate