Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $15.200 |
10+ | $15.070 |
30+ | $14.850 |
50+ | $14.640 |
100+ | $14.430 |
Price for:Each
Minimum: 1
Multiple: 1
$15.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222D121-25/86-0.
Newark Part No.32AC5237
Boot ConfigurationRight Angle Lipped
I.D. Supplied - Imperial0.92"
I.D. Supplied - Metric23.4mm
Shrink Tubing / Boot Colour-
Total Length - Imperial1.31"
Total Length - Metric33.3mm
I.D. Recovered Max - Imperial0.22"
I.D. Recovered Max - Metric5.6mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
Right Angle Lipped
I.D. Supplied - Metric
23.4mm
Total Length - Imperial
1.31"
I.D. Recovered Max - Imperial
0.22"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
0.92"
Shrink Tubing / Boot Colour
-
Total Length - Metric
33.3mm
I.D. Recovered Max - Metric
5.6mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate