Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2282150-1
Newark Part No.86AK3242
Product RangeNano MQS Series
5,890 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $2.050 |
| 25+ | $2.010 |
| 50+ | $1.960 |
| 100+ | $1.640 |
| 500+ | $1.490 |
| 1000+ | $1.280 |
| 2500+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2282150-1
Newark Part No.86AK3242
Product RangeNano MQS Series
Product RangeNano MQS Series
No. of Positions2Positions
For Use WithAMP Nano MQS Series 1703930 Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating3A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Nano MQS Series
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
3A
Gender
Receptacle
For Use With
AMP Nano MQS Series 1703930 Socket Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate