Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2316817-1
Newark Part No.31AJ0425
Product RangeHDC Dynamic
4,800 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.667 |
25+ | $0.613 |
50+ | $0.584 |
100+ | $0.555 |
500+ | $0.510 |
1000+ | $0.420 |
Price for:Each
Minimum: 10
Multiple: 10
$6.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2316817-1
Newark Part No.31AJ0425
Product RangeHDC Dynamic
Product RangeHDC Dynamic
Contact GenderTab
Wire Size AWG Max24AWG
Contact Termination TypeCrimp
Current Rating7A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HDC Dynamic
Wire Size AWG Max
24AWG
Current Rating
7A
Contact Plating
Gold Plated Contacts
Contact Gender
Tab
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability