Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2317527-1
Newark Part No.
Full Reel87AK1743
Cut Tape87AK1742
Product RangeNano MQS Series
Your Part Number
176 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.510 | $13.51 |
| Total Price | $13.51 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $13.510 |
| 10+ | $12.160 |
| 25+ | $11.750 |
| 50+ | $11.350 |
| 100+ | $10.810 |
Full Reel
| Quantity | Price |
|---|---|
| 180+ | $10.850 |
| 360+ | $10.440 |
| 720+ | $10.030 |
| 1080+ | $9.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2317527-1
Newark Part No.
Full Reel87AK1743
Cut Tape87AK1742
Product RangeNano MQS Series
Product RangeNano MQS Series
Automotive Connector Shell StyleStraight Header
No. of Contacts12Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon 4T (Polyamide 4T), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating24VDC
Current Rating3A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Nano MQS Series
No. of Contacts
12Contacts
Connector Body Material
Nylon 4T (Polyamide 4T), Glass Filled Body
Contact Plating
Tin
IP Rating
-
Current Rating
3A
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Voltage Rating
24VDC
SVHC
No SVHC (21-Jan-2025)
Alternatives for 2317527-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
