Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2394528-1
Newark Part No.12AM2994
Product RangeHPI Series
13,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.261 |
Price for:Each
Minimum: 10
Multiple: 10
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2394528-1
Newark Part No.12AM2994
Product RangeHPI Series
Product RangeHPI Series
No. of Positions10Positions
Pitch Spacing1.5mm
For Use WithAMP HPI Series Wire to Board Crimp Socket Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HPI Series
No. of Positions
10Positions
For Use With
AMP HPI Series Wire to Board Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate