Print Page
Image is for illustrative purposes only. Please refer to product description.
141 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $61.270 |
5+ | $55.760 |
10+ | $53.030 |
25+ | $51.390 |
50+ | $47.760 |
100+ | $45.930 |
250+ | $43.510 |
Price for:Each
Minimum: 1
Multiple: 1
$61.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2394949-1
Newark Part No.07AM6606
No. of Contacts76Contacts
Port Configuration2 x 1 (Stacked)
Connector MountingSurface Mount Right Angle
Product Range-
Technical Specifications
No. of Contacts
76Contacts
Connector Mounting
Surface Mount Right Angle
SVHC
No SVHC (21-Jan-2025)
Port Configuration
2 x 1 (Stacked)
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability