Print Page
Image is for illustrative purposes only. Please refer to product description.
374 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.320 |
10+ | $3.800 |
25+ | $3.620 |
50+ | $3.490 |
100+ | $3.370 |
500+ | $3.110 |
1000+ | $3.000 |
2500+ | $2.860 |
Price for:Each
Minimum: 1
Multiple: 1
$4.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2405416-5
Newark Part No.81AK8173
Connector to ConnectorCN1 Connector to CN2 Connector
No. of Positions10Positions
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product Range-
Wire Gauge28AWG
Jacket ColorOrange
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
CN1 Connector to CN2 Connector
Connector Pitch
1.25mm
Cable Length - Metric
300mm
Product Range
-
Jacket Color
Orange
No. of Positions
10Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
28AWG
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate