Print Page
Image is for illustrative purposes only. Please refer to product description.
2,998 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.970 |
| 25+ | $1.920 |
| 50+ | $1.880 |
| 100+ | $1.570 |
| 500+ | $1.420 |
| 1000+ | $1.210 |
| 2500+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2479240-1
Newark Part No.45AM4941
Antenna Type3G / 4G / 5G / Bluetooth / GNSS / LTE / PCB
Frequency Min3.3GHz
Frequency Max3.8GHz
Antenna MountingThrough Hole / Tab
Gain2.4dBi
VSWR3.8
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
3G / 4G / 5G / Bluetooth / GNSS / LTE / PCB
Frequency Max
3.8GHz
Gain
2.4dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
3.3GHz
Antenna Mounting
Through Hole / Tab
VSWR
3.8
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability