Print Page
Image is for illustrative purposes only. Please refer to product description.
5,267 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.870 |
10+ | $1.720 |
25+ | $1.570 |
50+ | $1.510 |
100+ | $1.480 |
500+ | $1.370 |
1000+ | $1.330 |
2500+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2485264-6
Newark Part No.20AM4595
No. of Contacts20Contacts
Pitch Spacing2.54mm
Product Range-
Row Pitch7.62mm
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Contacts
20Contacts
Product Range
-
Contact Material
Copper Alloy
SVHC
Lead (21-Jan-2025)
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Tin Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate