Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2489057-1
Newark Part No.20AM9900
Product Range1703 Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $215.140 |
| 3+ | $210.320 |
| 5+ | $205.500 |
| 10+ | $200.680 |
Price for:Each
Minimum: 1
Multiple: 1
$215.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2489057-1
Newark Part No.20AM9900
Product Range1703 Series
Enclosure MaterialAluminium
Body ColorNatural
For Use WithEMI Shielding Enclosures
External Height - Metric101.6mm
External Width - Metric152.4mm
External Depth - Metric15.9mm
External Height - Imperial4"
External Width - Imperial6"
External Depth - Imperial0.63"
Product Range1703 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Material
Aluminium
For Use With
EMI Shielding Enclosures
External Width - Metric
152.4mm
External Height - Imperial
4"
External Depth - Imperial
0.63"
SVHC
No SVHC (07-Nov-2024)
Body Color
Natural
External Height - Metric
101.6mm
External Depth - Metric
15.9mm
External Width - Imperial
6"
Product Range
1703 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
