Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2489064-1
Newark Part No.20AM9907
Product Range1703 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $238.470 |
| 3+ | $235.680 |
| 5+ | $232.890 |
| 10+ | $230.090 |
Price for:Each
Minimum: 1
Multiple: 1
$238.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2489064-1
Newark Part No.20AM9907
Product Range1703 Series
Enclosure MaterialAluminium
Body ColorNatural
For Use WithEMI Shielding Enclosures
External Height - Metric177.8mm
External Width - Metric177.8mm
External Depth - Metric15.9mm
External Height - Imperial7"
External Width - Imperial7"
External Depth - Imperial0.63"
Product Range1703 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Material
Aluminium
For Use With
EMI Shielding Enclosures
External Width - Metric
177.8mm
External Height - Imperial
7"
External Depth - Imperial
0.63"
SVHC
No SVHC (07-Nov-2024)
Body Color
Natural
External Height - Metric
177.8mm
External Depth - Metric
15.9mm
External Width - Imperial
7"
Product Range
1703 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
