Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2489069-1
Newark Part No.20AM9912
Product Range1703 Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $251.750 |
3+ | $247.860 |
5+ | $226.030 |
10+ | $215.570 |
25+ | $197.960 |
Price for:Each
Minimum: 1
Multiple: 1
$251.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2489069-1
Newark Part No.20AM9912
Product Range1703 Series
Enclosure MaterialAluminium
Body ColorNatural
For Use WithEMI Shielding Enclosures
External Height - Metric254mm
External Width - Metric254mm
External Depth - Metric15.9mm
External Height - Imperial10"
External Width - Imperial10"
External Depth - Imperial0.63"
Product Range1703 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Material
Aluminium
For Use With
EMI Shielding Enclosures
External Width - Metric
254mm
External Height - Imperial
10"
External Depth - Imperial
0.63"
SVHC
No SVHC (07-Nov-2024)
Body Color
Natural
External Height - Metric
254mm
External Depth - Metric
15.9mm
External Width - Imperial
10"
Product Range
1703 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate