Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.600 |
| 5+ | $65.260 |
| 10+ | $57.910 |
| 25+ | $54.080 |
| 50+ | $50.250 |
| 100+ | $47.480 |
| 250+ | $44.240 |
Price for:Each
Minimum: 1
Multiple: 1
$72.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2489073-1
Newark Part No.20AM9914
Enclosure MaterialABS
Body Color-
For Use WithEMI Shielding Enclosures
External Height - Metric144mm
External Width - Metric144mm
External Depth - Metric10mm
External Height - Imperial5.67"
External Width - Imperial5.67"
External Depth - Imperial0.39"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Material
ABS
For Use With
EMI Shielding Enclosures
External Width - Metric
144mm
External Height - Imperial
5.67"
External Depth - Imperial
0.39"
SVHC
No SVHC (07-Nov-2024)
Body Color
-
External Height - Metric
144mm
External Depth - Metric
10mm
External Width - Imperial
5.67"
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
