Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2MM-R-D07-VS-00-H-TBP
Newark Part No.54AH4044
Product RangeAMPMODU 2mm
880 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.540 |
10+ | $2.530 |
25+ | $2.510 |
50+ | $2.500 |
100+ | $2.480 |
500+ | $2.470 |
1000+ | $2.420 |
2500+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2MM-R-D07-VS-00-H-TBP
Newark Part No.54AH4044
Product RangeAMPMODU 2mm
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts14Contacts
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
Product RangeAMPMODU 2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
No. of Contacts
14Contacts
Contact Termination Type
Surface Mount
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Pitch Spacing
2mm
Gender
Receptacle
Connector Mounting
Surface Mount
Product Range
AMPMODU 2mm
Contact Plating
Gold Plated Contacts
Alternatives for 2MM-R-D07-VS-00-H-TBP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate