Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2MM-RC-S16-BX
Newark Part No.88AH1613
Product RangeAMPMODU
1,296 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.709 |
Price for:Each
Minimum: 10
Multiple: 10
$7.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2MM-RC-S16-BX
Newark Part No.88AH1613
Product RangeAMPMODU
Product RangeAMPMODU
No. of Positions16Positions
Pitch Spacing2mm
For Use WithAMP 28-24AWG 2316113 & 30-28AWG 2316114 Crimp Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AMPMODU
No. of Positions
16Positions
For Use With
AMP 28-24AWG 2316113 & 30-28AWG 2316114 Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 2MM-RC-S16-BX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate