Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-1393225-0
Newark Part No.14AM5168
Product RangeRY Series
350 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.000 |
10+ | $5.980 |
25+ | $5.940 |
50+ | $5.920 |
100+ | $5.890 |
250+ | $5.790 |
Price for:Each
Minimum: 1
Multiple: 1
$6.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-1393225-0
Newark Part No.14AM5168
Product RangeRY Series
Contact ConfigurationSPDT
Coil Voltage48VDC
Contact Current8A
Product RangeRY Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel Gold
Coil Resistance9.391kohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
9.391kohm
Coil Voltage
48VDC
Product Range
RY Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel Gold
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate