Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-1393254-2
Newark Part No.14AM5169
Product RangeW9 Series
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $100.150 |
Price for:Each
Minimum: 1
Multiple: 1
$100.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-1393254-2
Newark Part No.14AM5169
Product RangeW9 Series
Product RangeW9 Series
Current Rating50A
No. of Poles1 Pole
Voltage Rating VDC-
Voltage Rating VAC277V
Circuit Breaker MountingPanel
SVHCCadmium oxide (21-Jan-2025)
Technical Specifications
Product Range
W9 Series
No. of Poles
1 Pole
Voltage Rating VAC
277V
SVHC
Cadmium oxide (21-Jan-2025)
Current Rating
50A
Voltage Rating VDC
-
Circuit Breaker Mounting
Panel
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate