Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No4515DO-DS3BK002DPL
Newark Part No.79AK3212
Product RangeMS4515DO Series
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $111.560 |
5+ | $100.650 |
10+ | $97.640 |
25+ | $93.010 |
50+ | $88.090 |
100+ | $84.410 |
250+ | $79.990 |
Price for:Each
Minimum: 1
Multiple: 1
$111.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4515DO-DS3BK002DPL
Newark Part No.79AK3212
Product RangeMS4515DO Series
Pressure TypeDifferential
Sensor Output TypeDigital
Operating Pressure Min-
Pressure Measurement TypeDifferential
Operating Pressure Max2Inch-H2O
Supply Voltage Min-
Voltage Rating3.3VDC
Port StyleDual Side Port
Supply Voltage Max3.3V
Sensor Case / PackageDIP
Supply Current3mA
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output InterfaceI2C
Media TypeNon-Corrosive Dry Gas
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product RangeMS4515DO Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-
Operating Pressure Max
2Inch-H2O
Voltage Rating
3.3VDC
Supply Voltage Max
3.3V
Supply Current
3mA
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-10°C
Product Range
MS4515DO Series
SVHC
To Be Advised
Sensor Output Type
Digital
Pressure Measurement Type
Differential
Supply Voltage Min
-
Port Style
Dual Side Port
Sensor Case / Package
DIP
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Non-Corrosive Dry Gas
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability