Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No6-1393292-3
Newark Part No.99X7047
Product RangeMicro Relay A Series
Also Known AsV23074A2002A403-EV-CBOX
Technical Datasheet
2,600 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.780 |
10+ | $4.090 |
25+ | $3.850 |
50+ | $3.670 |
100+ | $3.500 |
500+ | $3.150 |
1000+ | $3.010 |
2500+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$4.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No6-1393292-3
Newark Part No.99X7047
Product RangeMicro Relay A Series
Also Known AsV23074A2002A403-EV-CBOX
Technical Datasheet
Coil Voltage24VDC
Contact Current30A
Contact ConfigurationSPDT
Relay MountingSocket
Relay TerminalsQuick Connect
Product RangeMicro Relay A Series
Contact Voltage DC Nom24V
Coil Resistance430ohm
Contact MaterialSilver
SVHCLead
Product Overview
6-1393292-3 is a micro relay. Typical applications are cross carline up to 30A for example ABS control, blower fans, cooling fan, door control, door lock, fuel pump, heated front screen, immobilizer, interior lights, seat control, seatbelt pretensioner, sunroof, trunk lock, valves, window lifter, wiper control.
- Pin assignment according to ISO 7588 part 3
- Contact switching load (min) is 1A at 5V
- Coil voltage rating is 24VDC, 436ohm coil resistance
- Current rating (85°C) is 25A, 1000 to 1500mW coil power rating class
- Silver alloy contact base material
- 5000Vrms insulation initial dielectric between open contacts
- 25.4mm height, 23mm length, 15.5mm width
- Ambient temperature range from -40 to +125°C
- IP54 degree of protection IEC 60529 (2013-08)
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
24V
Contact Material
Silver
Contact Current
30A
Relay Mounting
Socket
Product Range
Micro Relay A Series
Coil Resistance
430ohm
SVHC
Lead
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate