Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6437288-2
Newark Part No.69AH5934
Product RangeSUPERSEAL Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $17.850 | $8.930 |
| 10+ | $15.190 | $8.930 |
| 25+ | $15.190 | $8.930 |
| 50+ | $15.180 | $8.930 |
| 100+ | $14.290 | $8.930 |
| 250+ | $13.400 | $8.930 |
| 500+ | $13.280 | $8.930 |
Price for:Each
Minimum: 1
Multiple: 1
$8.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6437288-2
Newark Part No.69AH5934
Product RangeSUPERSEAL Series
Product RangeSUPERSEAL Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts34Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPET (Polyester) Body
Contact MaterialBrass
Contact PlatingGold
IP Rating-
IP Rating-
Voltage Rating250V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SUPERSEAL Series
No. of Contacts
34Contacts
Connector Body Material
PET (Polyester) Body
Contact Plating
Gold
IP Rating
-
Current Rating
-
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
