Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No85-030A-0R
Newark Part No.79AK3575
Product Range85 Series
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $130.710 |
5+ | $121.900 |
10+ | $115.220 |
25+ | $114.630 |
50+ | $114.030 |
100+ | $113.430 |
Price for:Each
Minimum: 1
Multiple: 1
$130.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No85-030A-0R
Newark Part No.79AK3575
Product Range85 Series
Pressure TypeAbsolute
Pressure Port TypeNo Port
Operating Pressure Min-
Operating Pressure Max30psi
Pressure Port Size-
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max-
Media TypeGas, Liquid
Output Interface0mV to 100mV
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range85 Series
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
-
Pressure Port Size
-
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
85 Series
Pressure Port Type
No Port
Operating Pressure Max
30psi
Transducer Connection / Termination
Cable
Supply Voltage Max
-
Output Interface
0mV to 100mV
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability