Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No9-1318118-9
Newark Part No.70AH7881
Product RangeDynamic D2100
Your Part Number
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.760 |
| 25+ | $2.670 |
| 50+ | $2.670 |
| 100+ | $2.660 |
| 500+ | $2.530 |
| 1000+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-1318118-9
Newark Part No.70AH7881
Product RangeDynamic D2100
Product RangeDynamic D2100
No. of Positions20Positions
Pitch Spacing2.5mm
For Use WithAMP Dynamic D2100 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D2100
No. of Positions
20Positions
For Use With
AMP Dynamic D2100 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
