Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $142.830 |
5+ | $136.550 |
10+ | $129.350 |
25+ | $119.760 |
50+ | $113.920 |
100+ | $109.170 |
Price for:Each
Minimum: 1
Multiple: 1
$142.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoAD-102
Newark Part No.03AM9218
Sensor TypeAir Bubble Detector
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min70kPa
Operating Pressure Max106kPa
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Sensor Output TypeTTL
Media TypeAir
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
Technical Specifications
Sensor Type
Air Bubble Detector
Flow Rate Max
-
Operating Pressure Max
106kPa
Supply Voltage Max
24VDC
Media Type
Air
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
60°C
SVHC
Lead (21-Jan-2025)
Flow Rate Min
-
Operating Pressure Min
70kPa
Supply Voltage Min
5VDC
Sensor Output Type
TTL
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate