Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDMC-M 99-04 BN
Newark Part No.74AH3194
Product RangeDMC-M Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
250+ | $15.610 |
Price for:Each
Minimum: 826
Multiple: 826
$12,893.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDMC-M 99-04 BN
Newark Part No.74AH3194
Product RangeDMC-M Series
Product RangeDMC-M Series
No. of Contacts-
No. of Rows-
Rectangular Shell Size-
Contact Gender-
Contact Termination Type-
Contact Material-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
DMC-M Series
No. of Rows
-
Rectangular Shell Size
-
Contact Termination Type
-
SVHC
No SVHC (14-Jun-2023)
No. of Contacts
-
Gender
Receptacle
Contact Gender
-
Contact Material
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability