Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.410 |
| 10+ | $19.640 |
| 25+ | $16.850 |
Price for:Each
Minimum: 1
Multiple: 1
$22.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000410-03
Newark Part No.85AK4614
Antenna TypeVehicle UHF
Frequency Min470MHz
Frequency Max512MHz
Antenna MountingM6 Stud
Gain5.17dBi
VSWR1.6
Input Power45W
Input Impedance50ohm
Antenna PolarizationLinear, Vertical
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
Vehicle UHF
Frequency Max
512MHz
Gain
5.17dBi
Input Power
45W
Antenna Polarization
Linear, Vertical
SVHC
Lead (21-Jan-2025)
Frequency Min
470MHz
Antenna Mounting
M6 Stud
VSWR
1.6
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability