Print Page
Image is for illustrative purposes only. Please refer to product description.
1,600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.740 |
| 10+ | $3.960 |
| 25+ | $3.490 |
| 50+ | $3.230 |
| 100+ | $2.960 |
Price for:Each
Minimum: 1
Multiple: 1
$5.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000693-01
Newark Part No.25AM0161
Antenna TypeISM / DSRC / V2X
Frequency Min5.85GHz
Frequency Max5.925GHz
Antenna MountingAdhesive / Pin
Gain4.2dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
ISM / DSRC / V2X
Frequency Max
5.925GHz
Gain
4.2dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
Lead (21-Jan-2025)
Frequency Min
5.85GHz
Antenna Mounting
Adhesive / Pin
VSWR
2
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability