Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $8.460 |
10+ | $5.850 |
25+ | $5.160 |
Price for:Each
Minimum: 1
Multiple: 1
$8.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000695-01
Newark Part No.25AM0165
Antenna TypeGNSS / GPS / BeiDou
Frequency Min1.561GHz
Frequency Max1.602GHz
Antenna MountingSMD
Gain0.9dBi
VSWR2.8
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
Technical Specifications
Antenna Type
GNSS / GPS / BeiDou
Frequency Max
1.602GHz
Gain
0.9dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.561GHz
Antenna Mounting
SMD
VSWR
2.8
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability