New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. LVDT
                      Print Page

                      MHR-V 050

                      LVDT Position Sensor, Miniature Vented, 154 ohm, 10000 psi

                      TE CONNECTIVITY MHR-V 050
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoMHR-V 050
                      Newark Part No.77AH8623
                      Product RangeMHR-V Series
                      Also Known As02564408-000
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      QuantityPrice
                      5+$864.920
                      10+$832.210
                      25+$798.620
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $4,324.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoMHR-V 050
                      Newark Part No.77AH8623
                      Product RangeMHR-V Series
                      Also Known As02564408-000
                      Technical Datasheet

                      Data Sheet

                      Transducer Function-
                      Power Rating-
                      Operating Temperature Min-20°C
                      Operating Temperature Max200°C
                      Output Impedance154ohm
                      LVDT TypeAC
                      Transducer Output TypeVoltage
                      Dielectric Withstand Voltage-
                      Insulation Testing Voltage-
                      Insulation Resistance-
                      Product RangeMHR-V Series
                      SVHCTo Be Advised

                      Product Overview

                      MHR-V 050 is a MHR-V series miniature vented case high-temperature AC LVDT (variant of the legendary MHR series). This is specifically designed for submersion in inert gas, mineral oil, and other non-aggressive oils under pressures up to 10,000 PSI [700 bars]. It is with a diameter of just 0.37inch and allows precision measurements in space restrictive installations at temperatures up to 200°C. The extremely lightweight core makes the MHR-V an excellent choice for applications where excessive core weight could influence the motion with less inertia, and accurate measurements at higher displacement speeds are easier to achieve. The lightweight core also reduces mechanical stresses and helps preserve the structural integrity of the core actuation assembly. The application includes immersion applications, subsea oil & gas equipment, down-hole tools, and oil drilling equipment, hydrostatic test chambers, hydraulic spool valve feedback, automotive transmission servo testing.

                      • Input voltage is 3VRMS (sine wave), input frequency range from 2KHz to 20KHz
                      • Test frequency is 2.5KHz (standard)
                      • Stroke range is ±0.05 [±1.27], phase shift is +8° (at 10KHz recommended operation)
                      • Primary I/P impedance is 419ohm, secondary O/P impedance is 154ohm (10KHz recommended operation)
                      • Vented case for submersed applications, small size and low mass core
                      • High output signal
                      • AC operation from 2KHz to 20KHz, stainless steel housing
                      • Calibration certificate supplied with each unit
                      • Operating temperature range from -20°C to +200°C
                      • Six lead-wires, 32AWG stranded plated copper, PTFE insulated electrical connection

                      Technical Specifications

                      Transducer Function

                      -

                      Operating Temperature Min

                      -20°C

                      Output Impedance

                      154ohm

                      Transducer Output Type

                      Voltage

                      Insulation Testing Voltage

                      -

                      Product Range

                      MHR-V Series

                      Power Rating

                      -

                      Operating Temperature Max

                      200°C

                      LVDT Type

                      AC

                      Dielectric Withstand Voltage

                      -

                      Insulation Resistance

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.