Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4071017031-001
Newark Part No.46AC2342
Product RangeT407 Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.700 |
| 10+ | $9.730 |
| 25+ | $9.180 |
| 50+ | $8.530 |
| 100+ | $8.490 |
| 250+ | $8.050 |
| 500+ | $7.740 |
Price for:Each
Minimum: 1
Multiple: 1
$10.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4071017031-001
Newark Part No.46AC2342
Product RangeT407 Series
Connector Type AM8 Sensor Straight 3 Position Receptacle
Connector to ConnectorM8 Straight Receptacle to Free End
Connector Type AM8 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangeT407 Series
SVHCLead
Technical Specifications
Connector Type A
M8 Sensor Straight 3 Position Receptacle
Connector Type A
M8 Receptacle
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
T407 Series
Connector to Connector
M8 Straight Receptacle to Free End
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
7.9"
SVHC
Lead
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
