New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Automotive Relays
                      Print Page

                      5-1393302-8

                      Automotive Relay, 12 VDC, 40 A, SPDT, Plug In, Quick Connect, Power Relay F4 Series

                      TE CONNECTIVITY 5-1393302-8
                      TE CONNECTIVITY 5-1393302-8
                      TE CONNECTIVITY 5-1393302-8
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No5-1393302-8
                      Newark Part No.34M8970
                      Product RangePower Relay F4
                      Also Known AsV23134A1052C643-EV-CBOX
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7,852 In Stock

                      Need more?

                      570 Delivery in 1-3 Business Days(US stock)
                      7282 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$17.960
                      10+$15.720
                      25+$15.080
                      50+$14.330
                      100+$13.300
                      250+$12.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $17.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No5-1393302-8
                      Newark Part No.34M8970
                      Product RangePower Relay F4
                      Also Known AsV23134A1052C643-EV-CBOX
                      Technical Datasheet

                      Data Sheet

                      Coil Voltage12VDC
                      Contact Current40A
                      Contact ConfigurationSPDT
                      Relay MountingPlug In
                      Relay TerminalsQuick Connect
                      Product RangePower Relay F4
                      Contact Voltage DC Nom12V
                      Coil Resistance90ohm
                      Contact MaterialSilver
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The Power Relay F4 series from TE Connectivity are automotive relays. These mini ISO relays are used in ABS control, blower fans, car alarm, cooling fan, electric power steering, energy management, engine control, fuel pump, heated front screen, front lamps, rear lamps, fog light, main switch/ supply relay, valves, wiper control.

                      • SPST-NO, 1 form U (2 NO), SPDT contact configuration
                      • Plug-in or PCB terminals
                      • Contact current of 40A
                      • Suitable for 42VDC applications
                      • Rated coil voltage of 12VDC or 24VDC
                      • Pin assignment similar to ISO 7588 part 1 standards

                      Applications

                      Automotive, Industrial, Power Management, Automation & Process Control, Consumer Electronics

                      Technical Specifications

                      Coil Voltage

                      12VDC

                      Contact Configuration

                      SPDT

                      Relay Terminals

                      Quick Connect

                      Contact Voltage DC Nom

                      12V

                      Contact Material

                      Silver

                      Contact Current

                      40A

                      Relay Mounting

                      Plug In

                      Product Range

                      Power Relay F4

                      Coil Resistance

                      90ohm

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Enhanced Product Overview EN

                      Drawing EN

                      Alternatives for 5-1393302-8

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.