Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No1804-25F
Newark Part No.26C0704
Product RangeTechspray 180
Your Part Number
40 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.370 |
Price for:Each
Minimum: 1
Multiple: 1
$29.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1804-25F
Newark Part No.26C0704
Product RangeTechspray 180
Braid MaterialCopper
Width2.5mm
Length25ft
Product RangeTechspray 180
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1804-25F is a #4 blue Pro Wick Desoldering Braid for use with the fastest wicking action, rosin flux coated braid is ideal for high volume PCB production/repair environments. The desoldering braid (wick) is pre-fluxed copper braid that is used to remove solder, which allows components to be replaced and excess solder to be removed.
- Rosin flux coated braid
- Fastest wicking action
- Exceeds MIL-F-14256 type
Applications
Maintenance & Repair
Technical Specifications
Braid Material
Copper
Length
25ft
SVHC
No SVHC (10-Jun-2022)
Width
2.5mm
Product Range
Techspray 180
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
