Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No00042-040K-G3-00X
Newark Part No.81AK5021
Product Range0042 Series
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $196.270 |
5+ | $176.090 |
10+ | $164.050 |
25+ | $143.790 |
50+ | $130.050 |
100+ | $121.220 |
Price for:Each
Minimum: 1
Multiple: 1
$196.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No00042-040K-G3-00X
Newark Part No.81AK5021
Product Range0042 Series
Load Capacity40kg
Supply Voltage10V
Cell Output mV / V2
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range0042 Series
SVHCTo Be Advised
Technical Specifications
Load Capacity
40kg
Cell Output mV / V
2
Operating Temperature Max
70°C
SVHC
To Be Advised
Supply Voltage
10V
Operating Temperature Min
-30°C
Product Range
0042 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability