New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                      Print Page

                      MDO32 3-BW-100

                      MSO / MDO Oscilloscope, 3 Series, 2 Analog, 16 Digital, 100 MHz, 2.5 GSPS

                      TEKTRONIX MDO32 3-BW-100
                      TEKTRONIX MDO32 3-BW-100
                      TEKTRONIX MDO32 3-BW-100
                      TEKTRONIX MDO32 3-BW-100
                      TEKTRONIX MDO32 3-BW-100
                      TEKTRONIX MDO32 3-BW-100
                      TEKTRONIX MDO32 3-BW-100
                      TEKTRONIX MDO32 3-BW-100
                      TEKTRONIX MDO32 3-BW-100
                      TEKTRONIX MDO32 3-BW-100
                      TEKTRONIX MDO32 3-BW-100
                      TEKTRONIX MDO32 3-BW-100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoMDO32 3-BW-100
                      Newark Part No.02AH4123
                      Product Range3 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      15 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5,116.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5,116.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoMDO32 3-BW-100
                      Newark Part No.02AH4123
                      Product Range3 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range3 Series
                      Scope Channels2 Analog, 16 Digital
                      Bandwidth100MHz
                      Sampling Rate2.5GSPS
                      Display Memory Depth-
                      Calculated Rise Time-
                      Scope Display TypeHD Capacitive Touch Screen
                      Kit ContentsMDO32 w/3-BW-100 Bandwidth Upgrade
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      MDO32 3-BW-100 is a 3 series mixed domain oscilloscope. The 3 series MDO minimizes rack or bench space by integrating multiple instruments, which combines analog, digital, and RF measurements with a signal source in a single, small (5.9inch, 149mm deep) instrument. The combination of a small instrument and high level of integration aids in the teaching of various electronics principles as well as in its usage for more sophisticated lab experiments.

                      • 2 analog and 16 digital channel, 100MHz bandwidth
                      • Large 11.6” (1920 x 1080 HD resolution) capacitive touch display, highly intuitive user interface
                      • Up to 5GS/s sample rate
                      • 10M record length on all channels
                      • Greater than 280,000wfm/s maximum waveform capture rate
                      • 10M record length on all channels
                      • Standard passive voltage probes with 3.9pF capacitive loading
                      • Operating temperature range from 0°C to +55°C (+32°F to +131°F)
                      • Power source voltage range from 100 to 240VAC
                      • Dimension is height 252mm (9.93") x width 370mm (14.57") x depth 148.6mm (5.85")

                      Contents

                      MDO32, One TPP0250 250MHz passive probe per analog channel, Power cord, Installation and Safety Instructions, printed manual (translated in English, Japanese, and Simplified Chinese), Power cord, Accessory bag, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001 quality system registration.

                      Technical Specifications

                      Product Range

                      3 Series

                      Bandwidth

                      100MHz

                      Display Memory Depth

                      -

                      Scope Display Type

                      HD Capacitive Touch Screen

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Scope Channels

                      2 Analog, 16 Digital

                      Sampling Rate

                      2.5GSPS

                      Calculated Rise Time

                      -

                      Kit Contents

                      MDO32 w/3-BW-100 Bandwidth Upgrade

                      Plug Type

                      -

                      Technical Docs (7)

                      Manufacturer Catalogue EN

                      Application Note EN

                      One Page Summary EN

                      Miscellaneous EN

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.