New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                      Print Page

                      MSO2004B

                      MSO / MDO Oscilloscope, MSO2000B Series, 4+16 Channel, 70 MHz, 1 GSPS, 1 Mpts, 5 ns

                      TEKTRONIX MSO2004B
                      TEKTRONIX MSO2004B
                      TEKTRONIX MSO2004B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoMSO2004B
                      Newark Part No.28W4951
                      Product RangeMSO2000B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoMSO2004B
                      Newark Part No.28W4951
                      Product RangeMSO2000B Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeMSO2000B Series
                      Scope Channels4+16 Channel
                      Bandwidth70MHz
                      Sampling Rate1GSPS
                      Display Memory Depth1 Mpts
                      Calculated Rise Time5ns
                      Scope Display TypeTFT LCD Colour
                      Kit ContentsOne TPP0100 100MHz Passive Probe Per Channel (10:1), One P6316 16-Channel Logic Probe, OpenChoice Desktop Software, Calibration Certificate, Quick Reference Manual & Documentation on CD, Power Cord
                      Manufacturer Warranty5 Years
                      Plug TypeUS
                      SVHCTo Be Advised

                      Product Overview

                      Offering up to 200 MHz bandwidth and 1 GS/s sample rate, the Mixed Signal Oscilloscope Series delivers advanced debug features at an entry-level price. With up to 20 channels for analyzing analog and digital signals, you can quickly find and diagnose problems in complex designs. To capture long windows of signal activity while maintaining fine timing resolution,To capture long windows of signal activity while maintaining fine timing resolution, the MSO2004B offers a deep record length of 1 Mpoints standard on all channels.

                      • 1 GS/s Sample Rate on All Channels
                      • 1 Megapoint Record Length on All Channels
                      • 5,000 wfm/s Maximum Waveform Capture Rate
                      • Suite of Advanced Triggers
                      • 7 in. (180 mm) Widescreen TFT-LCD Colour Display

                      Applications

                      Maintenance & Repair, Test & Measurement

                      Notes

                      Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                      Technical Specifications

                      Product Range

                      MSO2000B Series

                      Bandwidth

                      70MHz

                      Display Memory Depth

                      1 Mpts

                      Scope Display Type

                      TFT LCD Colour

                      Manufacturer Warranty

                      5 Years

                      SVHC

                      To Be Advised

                      Scope Channels

                      4+16 Channel

                      Sampling Rate

                      1GSPS

                      Calculated Rise Time

                      5ns

                      Kit Contents

                      One TPP0100 100MHz Passive Probe Per Channel (10:1), One P6316 16-Channel Logic Probe, OpenChoice Desktop Software, Calibration Certificate, Quick Reference Manual & Documentation on CD, Power Cord

                      Plug Type

                      US

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Manufacturer Product Page EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.