New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Oscilloscope Test Probes - Voltage / Frequency
                      Print Page

                      P6015A

                      Oscilloscope Probe, Single Ended, High-Voltage Passive Probe, 75 MHz, 20 kV, 1000:1

                      TEKTRONIX P6015A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoP6015A
                      Newark Part No.85F019
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      10 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4,208.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,208.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoP6015A
                      Newark Part No.85F019
                      Technical Datasheet

                      Data Sheet

                      Oscilloscope Probe FunctionHigh-Voltage Passive Probe
                      Bandwidth75MHz
                      Input Voltage Max20kV
                      Test Probe Attenuation1000:1
                      For Use WithTektronix TDS1000, TDS1000B, TDS2000 and TDS2000B Series Oscilloscopes
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The P6015A from Tektronix is a 75MHz industry standard passive high voltage probe. It is a safe high voltage probe solutions for ground referenced voltage testing. This probe is used for heavy duty high performance measurements. It can measure DC voltages up to 20KVrms and pulses up to 40KV peak (100ms duration). The 75MHz bandwidth enables users to capture fast and high voltage signals. The P6015A uses an environmentally safe silicone compound for dielectric and never needs refilling. It features small compensation box that fits on adjacent amplifier inputs and readout option for use with most Tektronix digital scopes. With readout option, the displayed voltage amplitude values will be tactual signal value rather than understated by a factor of 1000.

                      • DC to 75MHz bandwidth
                      • 1000X attenuation
                      • Nominal length is 3m
                      • Rise time is typically 4ns
                      • Compensation range 7pf to 49pf
                      • UL3111-1, EN61010-1, IEC61010-2-031, CSA1010.1, CSA1010.2.031 approved

                      Applications

                      Test & Measurement, Power Management

                      Contents

                      P6015A passive probe, Hook probe tip (206-0463-xx), Banana plug tip (134-0016-xx), Crocodile clip (344-0461-xx), Ground lead (196-3363-xx), Carrying case (016-1147-xx), Instruction manual (070-8223-xx).

                      Notes

                      Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                      Technical Specifications

                      Oscilloscope Probe Function

                      High-Voltage Passive Probe

                      Input Voltage Max

                      20kV

                      For Use With

                      Tektronix TDS1000, TDS1000B, TDS2000 and TDS2000B Series Oscilloscopes

                      SVHC

                      To Be Advised

                      Bandwidth

                      75MHz

                      Test Probe Attenuation

                      1000:1

                      Product Range

                      -

                      Technical Docs (3)

                      Enhanced Product Overview EN

                      Manufacturer Product Page EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.