New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Oscilloscope Test Probes - Voltage / Frequency
                      Print Page

                      TAP1500

                      Oscilloscope Probe, Active, 1.5 GHz, 15 V, 10:1, Tektronix DPO4000 & MSO4000 Series Oscilloscopes

                      TEKTRONIX TAP1500
                      TEKTRONIX TAP1500
                      TEKTRONIX TAP1500
                      TEKTRONIX TAP1500
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoTAP1500
                      Newark Part No.69K6771
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5,480.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5,480.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoTAP1500
                      Newark Part No.69K6771
                      Technical Datasheet

                      Data Sheet

                      Oscilloscope Probe FunctionActive
                      Bandwidth1.5GHz
                      Input Voltage Max15V
                      Test Probe Attenuation10:1
                      For Use WithTektronix DPO4000 & MSO4000 Series Oscilloscopes
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      TAP1500 single-ended active FET probe (cable length 51inch). It provides excellent high-speed electrical and mechanical performance required for today's digital system designs. Suitable for applications such as high-speed digital systems design, component design and characterization, manufacturing engineering and test, educational research and signals with voltage swings up to 16V. Easy access to oscilloscope probe menu display for probe status/diagnostic information, and to control probe DC offset.

                      • Outstanding electrical performance, ≥1.5GHz probe bandwidth, <267ps rise time
                      • ≤1pF input capacitance, 1Mohm input resistance
                      • Versatile mechanical performance, robust design for reliability, easy to use
                      • Small compact probe head for probing small geometry circuit elements
                      • DUT attachment accessories enable connection to SMDs as small as 0.5mm pitch
                      • Connects directly to oscilloscopes with the TekVPI™ probe interface
                      • Provides automatic units scaling and readout on the oscilloscope display
                      • Remote GPIB/USB probe control through the oscilloscope
                      • Height is 0.19inch, width is 0.31inch, length is 2.30inch
                      • 0°C to +50°C operating temperature range

                      Notes

                      Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                      Technical Specifications

                      Oscilloscope Probe Function

                      Active

                      Input Voltage Max

                      15V

                      For Use With

                      Tektronix DPO4000 & MSO4000 Series Oscilloscopes

                      SVHC

                      To Be Advised

                      Bandwidth

                      1.5GHz

                      Test Probe Attenuation

                      10:1

                      Product Range

                      -

                      Technical Docs (3)

                      Enhanced Product Overview EN

                      Manufacturer Product Page EN

                      Technical Data Sheet EN

                      Alternatives for TAP1500

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.