New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Print Page

                      TBS1072C

                      Digital Oscilloscope, TBS1000C, 2 Channel, 70 MHz, 1 GSPS, 2.5 kpts

                      TEKTRONIX TBS1072C
                      TEKTRONIX TBS1072C
                      TEKTRONIX TBS1072C
                      TEKTRONIX TBS1072C
                      TEKTRONIX TBS1072C
                      TEKTRONIX TBS1072C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoTBS1072C
                      Newark Part No.77AH8528
                      Product RangeTBS1000C Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      72 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,040.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,040.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoTBS1072C
                      Newark Part No.77AH8528
                      Product RangeTBS1000C Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeTBS1000C Series
                      Scope Channels2 Channel
                      Bandwidth70MHz
                      Sampling Rate1GSPS
                      Display Memory Depth20 kpts
                      Calculated Rise Time-
                      Scope Display TypeWVGA TFT Color
                      Kit ContentsDSO, 70MHZ Passive Probe, Compliance & Safety Instructions, Prog Manual, Power Cord, Cal Certificate
                      Manufacturer Warranty5 Years
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      Offering affordable performance in a compact design, the TBS1000C Oscilloscope provides the features, versatility and durability required by today's educational institutions, embedded designers, and maker community. The TBS1072C includes a 7" WVGA color display with up to 1GS/s sample rate and a five-year warranty. Its innovative courseware system integrates lab exercises with step-by-step instructions for students. The HelpEverywhere® system provides useful tips and hints throughout the user interface to make the instrument more approachable to a new user.

                      • TBS1000C series digital storage oscilloscope with 70MHz bandwidth and 2-channel
                      • 7inch WVGA colour display with 15 horizontal divisions that shows 50% more signal
                      • 32 automated measurements, small footprint and light weight
                      • Dual window FFT with simultaneous time and frequency domain views
                      • Trigger frequency counter, pan and zoom capability
                      • Multi-language user interface with 10 languages support in user interface and front panel overlay
                      • HelpAnywhere® system provides useful tips and hints throughout the user interface
                      • Fanless design contributes to low noise operation
                      • USB 2.0 host port on the front panel, USB 2.0 device port on rear panel
                      • Designed for educational institutions, embedded design engineers and maker community
                      • Fanless design for low noise operation
                      • Front panel USB 2.0 host port, rear panel USB 2.0 device port
                      • Built-in oscilloscope handbook provides operating instructions and oscilloscope fundamentals
                      • Integrated courseware feature provides lab exercise guidance on the display
                      • Autoset, Cursors, and Automated measurements can be disabled to help educators to teach basic concepts to students

                      Applications

                      Test & Measurement

                      Contents

                      Oscilloscope, TPP0100 10x passive probe one per analogue channel, Compliance and safety instructions, Programmer manual, Power cord, Calibration certificate, Five-year warranty covering all parts and labour, excluding probes.

                      Technical Specifications

                      Product Range

                      TBS1000C Series

                      Bandwidth

                      70MHz

                      Display Memory Depth

                      20 kpts

                      Scope Display Type

                      WVGA TFT Color

                      Manufacturer Warranty

                      5 Years

                      SVHC

                      To Be Advised

                      Scope Channels

                      2 Channel

                      Sampling Rate

                      1GSPS

                      Calculated Rise Time

                      -

                      Kit Contents

                      DSO, 70MHZ Passive Probe, Compliance & Safety Instructions, Prog Manual, Power Cord, Cal Certificate

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for TBS1072C

                      1 Product Found

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.