Product Information
Product Overview
The TDS3032C combines unique digital real-time (DRT) sampling technology with sin(x)/x interpolation to allow you to accurately characterise a wide range of signal types on all channels simultaneously. There is no change in sampling rate when additional channels are turned on. This sampling technology makes it possible to capture high-frequency information, such as glitches and edge anomalies, that elude other oscilloscopes, while sin(x)/x interpolation ensures precise reconstruction of each waveform.
- 10 k Standard Record Length on All Channels
- 3,600 wfms/s Continuous Waveform Capture Rate
- Suite of Advanced Triggers
- Front-panel USB Host Port for Easy Storage and Transfer of Measurement Data
- 25 Automatic Measurements
- FFT Standard
- Multiple Language User Interface
- WaveAlert® Automatic Waveform Anomaly Detection
- TekProbe Interface Supports Active, Differential, and Current Probes for Automatic Scaling and Units
- Lightweight Design (only 7 lb./3.2 kg) for Easy Transport
- Digital phosphor display
- Digital real-time sampling
- Only 149 mm deep, freeing up valuable bench space
Applications
Consumer Electronics, Defence, Military & Aerospace, Embedded Design & Development, Hobby & Education, Test & Measurement, Portable Devices
Contents
Probes, power cord, accessory tray, protective front cover and NIST - traceable certificate of calibration.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
TDS3000C Series
300MHz
10 kpts
VGA LCD Color
3 Years
To Be Advised
2 Channel
2.5GSPS
1.2ns
One 500MHz P6139A Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabVIEW SignalExpress Tektronix Edition LE Software, Accessory Tray, Front Cover, Certificate of Calibration
US
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate