New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Current / Clamp Test Probes
                      Print Page

                      TRCP3000

                      Current Probe, BNC, Flexible Cord Probe, 3 kA, 500 mA, Tektronix TRCP Series Current Probes

                      TEKTRONIX TRCP3000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoTRCP3000
                      Newark Part No.77Y7489
                      Product RangeTRCP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      1+$3,254.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,254.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoTRCP3000
                      Newark Part No.77Y7489
                      Product RangeTRCP Series
                      Technical Datasheet

                      Data Sheet

                      Meter Side ConnectorBNC
                      Probe Side ConnectorFlexible Cord Probe
                      Current Range Max3kA
                      Current Range Min500mA
                      For Use WithTektronix TRCP Series Current Probes
                      Product RangeTRCP Series
                      SVHCTo Be Advised

                      Product Overview

                      Rogowski current probe equipped with a BNC connector and work with any instrument supporting the BNC interface. Rogowski probe allows you to easily connect to large connection points such as bus bars or connect to small IC legs on a MOSFET or IGBT. The probe is easy to use and can be inserted into places that are hard to reach and can be wrapped around larger test points such as bus bars.

                      • AC only
                      • Frequency range from 1Hz to 16MHz
                      • 500mA minimum current and 3000A peak current
                      • Larger coil that is capable of handling large overload currents without damage

                      Technical Specifications

                      Meter Side Connector

                      BNC

                      Current Range Max

                      3kA

                      For Use With

                      Tektronix TRCP Series Current Probes

                      SVHC

                      To Be Advised

                      Probe Side Connector

                      Flexible Cord Probe

                      Current Range Min

                      500mA

                      Product Range

                      TRCP Series

                      Technical Docs (2)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.